Part Details for RP509Z101B5-E2-F by Nisshinbo Micro Devices
Overview of RP509Z101B5-E2-F by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RP509Z101B5-E2-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-RP509Z101B5-E2-FCT-ND
|
DigiKey | IC REG BUCK 1.05V 1A 6WLCSP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$0.2875 / $0.8700 | Buy Now |
DISTI #
848-RP509Z101B5-E2-F
|
Mouser Electronics | Switching Voltage Regulators 0.5A/1A 6MHz PWM/VFM Step-down DCDC Converter with Synchronous Rectifier RoHS: Compliant | 0 |
|
$0.3110 / $0.3230 | Order Now |
|
Rochester Electronics | RP509Z101B5 - 0.5A/1A 6MHz PWM/VFM Step-down DC/DC Converter with Synchronous Rectifier RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.3719 / $0.4375 | Buy Now |
Part Details for RP509Z101B5-E2-F
RP509Z101B5-E2-F CAD Models
RP509Z101B5-E2-F Part Data Attributes:
|
RP509Z101B5-E2-F
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
RP509Z101B5-E2-F
Nisshinbo Micro Devices
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XBGA-B6 | |
Length | 1.28 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.068 V | |
Output Voltage-Min | 1.032 V | |
Output Voltage-Nom | 1.05 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.69 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 7200 kHz | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 0.88 mm |