-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X3529
|
Newark | 60W Dc/Dc-Converter Powerline 2"x2" 1.6Kv Reg 2:/Tray Rohs Compliant: Yes |Recom Power RP60-243.3SG-HC Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.4200 / $152.4100 | Buy Now |
DISTI #
RP60-243.3SG-HC-ND
|
DigiKey | DC DC CONVERTER 3.3V 60W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$117.7580 / $138.8100 | Buy Now |
DISTI #
919-RP60-243.3SGHC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 60W DC/DC 1.6kV REG 2:1 18-36Vin 3.3out RoHS: Compliant | 0 |
|
$114.4100 / $129.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 10 Weeks | 0 |
|
$108.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$114.2600 / $166.5600 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 60W 18-36VDC 3.3VDC 14A 2"x2" | 0 |
|
$125.5963 / $131.8761 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP60-243.3SG-HC
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP60-243.3SG-HC
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XDMA-P8 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 14 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,8LEAD,1.8 | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |