Part Details for RP692-100-2000-C by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP692-100-2000-C by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RP692-100-2000-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP692-100-2000-C-ND
|
DigiKey | LINE FILTER 1.2KVAC 100A CHASS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$221.5500 | Buy Now |
DISTI #
446-RP692-100-2000-C
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$179.1500 / $181.8200 | Order Now |
DISTI #
73568926
|
RS | High Voltage High Current DC Power Line Filter, 100A, 2000nF, RP692 Series | Astrodyne TDI RP692-100-2000-C RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$245.6500 | RFQ |
Part Details for RP692-100-2000-C
RP692-100-2000-C CAD Models
RP692-100-2000-C Part Data Attributes:
|
RP692-100-2000-C
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP692-100-2000-C
Astrodyne TDI Power Supplies & EMI Filters
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | unknown | |
Filter Type | DATA LINE FILTER |