Part Details for RP73D1J274KBTDG by TE Connectivity
Overview of RP73D1J274KBTDG by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73D1J274KBTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R9811
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 274 Kohm, 100 Mw, - 0.1%, 50 V |Holsworthy Te Connectivity RP73D1J274KBTDG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5380 / $0.6240 | Buy Now |
DISTI #
6-1879747-2
|
Avnet Americas | SMD Chip Resistor, 274 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Power Precision - Bulk (Alt: 6-1879747-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4433 / $0.5335 | Buy Now |
DISTI #
279-RP73D1J274KBTDG
|
Mouser Electronics | Thin Film Resistors - SMD 274 Ohms .1% 15ppm .10 Watt 0603 RoHS: Compliant | 0 |
|
$0.5140 / $1.0700 | Order Now |
|
Onlinecomponents.com | RP 1J 274K 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4230 / $0.5350 | Buy Now |
DISTI #
6-1879747-2
|
Avnet Americas | SMD Chip Resistor, 274 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Power Precision - Bulk (Alt: 6-1879747-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4433 / $0.5335 | Buy Now |
DISTI #
6-1879747-2
|
Avnet Americas | SMD Chip Resistor, 274 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Power Precision - Bulk (Alt: 6-1879747-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4433 / $0.5335 | Buy Now |
DISTI #
1752742RL
|
Farnell | RES, 274K, 0.1%, 0.1W, 0603, THIN FILM RoHS: Compliant Min Qty: 10 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4883 / $1.1265 | Buy Now |
DISTI #
1752742
|
Farnell | RES, 274K, 0.1%, 0.1W, 0603, THIN FILM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.4883 / $1.9482 | Buy Now |
|
Master Electronics | RP 1J 274K 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4230 / $0.5350 | Buy Now |
Part Details for RP73D1J274KBTDG
RP73D1J274KBTDG CAD Models
RP73D1J274KBTDG Part Data Attributes
|
RP73D1J274KBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D1J274KBTDG
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 274000ohm, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 274000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |