Part Details for RP73D2A182RBTG by TE Connectivity
Overview of RP73D2A182RBTG by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73D2A182RBTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0731
|
Newark | Rp 2A 182R 0.1% 15Ppm Cut Length |Holsworthy Te Connectivity RP73D2A182RBTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7600 / $0.8500 | Buy Now |
DISTI #
54R6310
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 182 Ohm, 125 Mw, - 0.1%, 150 V |Holsworthy Te Connectivity RP73D2A182RBTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5380 / $0.6240 | Buy Now |
DISTI #
61M8674
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 182 Ohm, 125 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2A182RBTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7860 / $1.0700 | Buy Now |
DISTI #
RP73D2A182RBTG-ND
|
DigiKey | RES SMD 182 OHM 0.1% 1/8W 0805 Min Qty: 250 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.5288 | Buy Now |
DISTI #
6-1879271-7
|
Avnet Americas | SMD Chip Resistor, 182 Ohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Power Precision - Bag (Alt: 6-1879271-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.4433 / $0.5335 | Buy Now |
DISTI #
279-RP73D2A182RBTG
|
Mouser Electronics | Thin Film Resistors - SMD RP 2A 182R 0.1% 15PPM CUT LENGTH | 0 |
|
$0.5080 / $1.1500 | Order Now |
|
Onlinecomponents.com | RP 2A 182R 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4271 / $0.6387 | Buy Now |
DISTI #
6-1879271-7
|
Avnet Americas | SMD Chip Resistor, 182 Ohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Power Precision - Bag (Alt: 6-1879271-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.4433 / $0.5335 | Buy Now |
DISTI #
6-1879271-7
|
Avnet Americas | SMD Chip Resistor, 182 Ohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Power Precision - Bag (Alt: 6-1879271-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.4433 / $0.5335 | Buy Now |
DISTI #
TE Connectivity RP73D2A182RBTG
|
PEI Genesis | Fixed Resistor Thin Film 0.1 | 0 |
|
Buy Now |
Part Details for RP73D2A182RBTG
RP73D2A182RBTG CAD Models
RP73D2A182RBTG Part Data Attributes
|
RP73D2A182RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2A182RBTG
TE Connectivity
RESISTOR, THIN FILM, 0.125W, 0.1%, 15ppm, 182ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TAPE | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73D2A182RBTG
This table gives cross-reference parts and alternative options found for RP73D2A182RBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2A182RBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0805AKS182R | Fixed Resistor, Thin Film, 0.125W, 182ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73D2A182RBTG vs RNCF0805AKS182R |
CRT0805-BX-1820EAS | Fixed Resistor, Thin Film, 0.125W, 182ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73D2A182RBTG vs CRT0805-BX-1820EAS |
RP73D2A182RBTDF | Fixed Resistor, Thin Film, 0.125W, 182ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A182RBTG vs RP73D2A182RBTDF |
RP73D2A182RATG | Fixed Resistor, Thin Film, 0.125W, 182ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A182RBTG vs RP73D2A182RATG |
RP73D2A182RATDG | Fixed Resistor, Thin Film, 0.125W, 182ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A182RBTG vs RP73D2A182RATDG |
RTW12C0805A1820-RG70 | Fixed Resistor, Thin Film, 0.125W, 182ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73D2A182RBTG vs RTW12C0805A1820-RG70 |
RNCF0805ATS182R | Fixed Resistor, Thin Film, 0.125W, 182ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73D2A182RBTG vs RNCF0805ATS182R |
RP73D2A182RBTDG | Fixed Resistor, Thin Film, 0.125W, 182ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A182RBTG vs RP73D2A182RBTDG |