Part Details for RP73D2B162KBTG by TE Connectivity
Overview of RP73D2B162KBTG by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73D2B162KBTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP73D2B162KBTG-ND
|
DigiKey | RES SMD 162K OHM 0.1% 1/4W 1206 Min Qty: 250 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.4986 | Buy Now |
DISTI #
1-1879265-9
|
Avnet Americas | Res Thin Film 1206 162K Ohm 0.1% 1/4W ±15ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 1-1879265-9) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 750 Factory Stock |
|
$0.4180 / $0.5030 | Buy Now |
DISTI #
279-RP73D2B162KBTG
|
Mouser Electronics | Thin Film Resistors - SMD RP 2B 162K 0.1% 15PPM CUT LENGTH | 55 |
|
$0.4980 / $1.2600 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 1206 162K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy Pad SMD T/R RoHS: Compliant | 0 |
|
$0.4027 / $0.6022 | Buy Now |
DISTI #
1-1879265-9
|
Avnet Americas | Res Thin Film 1206 162K Ohm 0.1% 1/4W ±15ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 1-1879265-9) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 750 Factory Stock |
|
$0.4180 / $0.5030 | Buy Now |
DISTI #
1-1879265-9
|
Avnet Americas | Res Thin Film 1206 162K Ohm 0.1% 1/4W ±15ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 1-1879265-9) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 750 Factory Stock |
|
$0.4180 / $0.5030 | Buy Now |
DISTI #
TE Connectivity RP73D2B162KBTG
|
PEI Genesis | Fixed Resistor Thin Film 0.2 | 0 |
|
Buy Now | |
DISTI #
1-1879265-9
|
Avnet Abacus | Res Thin Film 1206 162K Ohm 0.1% 1/4W �15ppm/�C Molded SMD SMD Paper T/R (Alt: 1-1879265-9) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thin Film 1206 162K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy Pad SMD T/R RoHS: Compliant | 0 |
|
$0.4027 / $0.6022 | Buy Now |
Part Details for RP73D2B162KBTG
RP73D2B162KBTG CAD Models
RP73D2B162KBTG Part Data Attributes
|
RP73D2B162KBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B162KBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 162000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TAPE | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B162KBTG
This table gives cross-reference parts and alternative options found for RP73D2B162KBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B162KBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206BRC13162KL | Fixed Resistor, Thin Film, 0.25W, 162000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73D2B162KBTG vs RT1206BRC13162KL |
CAR1206162KOHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 162000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RP73D2B162KBTG vs CAR1206162KOHMS0.05%15PPMHP |
RP73D2B162KATDF | Fixed Resistor, Thin Film, 0.25W, 162000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B162KBTG vs RP73D2B162KATDF |
RP73D2B162KBTDF | Fixed Resistor, Thin Film, 0.25W, 162000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B162KBTG vs RP73D2B162KBTDF |
RNCF1206AKS162K | Fixed Resistor, Thin Film, 0.25W, 162000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B162KBTG vs RNCF1206AKS162K |
RT1206WRC13162KL | Fixed Resistor, Thin Film, 0.25W, 162000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73D2B162KBTG vs RT1206WRC13162KL |
RP73D2B162KATDG | Fixed Resistor, Thin Film, 0.25W, 162000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B162KBTG vs RP73D2B162KATDG |
CRT1206-BX-1623ELF | Fixed Resistor, Thin Film, 0.25W, 162000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73D2B162KBTG vs CRT1206-BX-1623ELF |
RP73D2B162KBTDG | Fixed Resistor, Thin Film, 0.25W, 162000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B162KBTG vs RP73D2B162KBTDG |
RP73D2B162KATD | Fixed Resistor, Thin Film, 0.25W, 162000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B162KBTG vs RP73D2B162KATD |