Part Details for RP73D2B162RBTG by TE Connectivity
Overview of RP73D2B162RBTG by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73D2B162RBTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-RP73D2B162RBTGTR-ND
|
DigiKey | RES SMD 162 OHM 0.1% 1/4W 1206 Min Qty: 150 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
23750 In Stock |
|
$0.4200 / $0.5400 | Buy Now |
DISTI #
RP73D2B162RBTG-ND
|
DigiKey | RES SMD 162 OHM 0.1% 1/4W 1206 Min Qty: 150 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.4986 | Buy Now |
DISTI #
4-1879256-6
|
Avnet Americas | Res Thin Film 1206 162 Ohm 0.1% 1/4W ±15ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 4-1879256-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.4180 / $0.5030 | Buy Now |
DISTI #
279-RP73D2B162RBTG
|
Mouser Electronics | Thin Film Resistors - SMD RP 2B 162R 0.1% 15PPM CUT LENGTH RoHS: Compliant | 663 |
|
$0.4420 / $1.2500 | Buy Now |
|
Onlinecomponents.com | RP 2B 162R 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant |
23750 Partner Stock |
|
$0.4108 / $0.6142 | Buy Now |
DISTI #
4-1879256-6
|
Avnet Americas | Res Thin Film 1206 162 Ohm 0.1% 1/4W ±15ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 4-1879256-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.4180 / $0.5030 | Buy Now |
DISTI #
4-1879256-6
|
Avnet Americas | Res Thin Film 1206 162 Ohm 0.1% 1/4W ±15ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 4-1879256-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.4180 / $0.5030 | Buy Now |
DISTI #
TE Connectivity RP73D2B162RBTG
|
PEI Genesis | Fixed Resistor Thin Film 0.2 | 24000 |
|
Buy Now | |
DISTI #
4-1879256-6
|
Avnet Abacus | Resistor Precision Thin Film 1206 162 Ohm 0.1% 1/4W �15ppm/�C Cut Tape (Alt: 4-1879256-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2B 162R 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant |
23750 Partner Stock |
|
$0.4108 / $0.6142 | Buy Now |
Part Details for RP73D2B162RBTG
RP73D2B162RBTG CAD Models
RP73D2B162RBTG Part Data Attributes
|
RP73D2B162RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B162RBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 162ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TAPE | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B162RBTG
This table gives cross-reference parts and alternative options found for RP73D2B162RBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B162RBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239071141621L | Fixed Resistor, Thin Film, 0.25W, 162ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RP73D2B162RBTG vs 239071141621L |
RTX061620BCP3 | Fixed Resistor, Thin Film, 0.25W, 162ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RP73D2B162RBTG vs RTX061620BCP3 |
RP73D2B162RATDG | Fixed Resistor, Thin Film, 0.25W, 162ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B162RBTG vs RP73D2B162RATDG |
WF12F1620BALQ | Fixed Resistor, Thin Film, 0.25W, 162ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B162RBTG vs WF12F1620BALQ |
CRT1206-BX-1620EAS | Fixed Resistor, Thin Film, 0.25W, 162ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73D2B162RBTG vs CRT1206-BX-1620EAS |
239071131621L | Fixed Resistor, Thin Film, 0.25W, 162ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RP73D2B162RBTG vs 239071131621L |
CRT1206-AX-1620EAS | Fixed Resistor, Thin Film, 0.25W, 162ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73D2B162RBTG vs CRT1206-AX-1620EAS |
RP73D2B162RATDF | Fixed Resistor, Thin Film, 0.25W, 162ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B162RBTG vs RP73D2B162RATDF |
RP73D2B162RBTDF | Fixed Resistor, Thin Film, 0.25W, 162ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B162RBTG vs RP73D2B162RBTDF |
RP73D2B162RBTD | Fixed Resistor, Thin Film, 0.25W, 162ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B162RBTG vs RP73D2B162RBTD |