Part Details for RP73G2A100RFTD by TE Connectivity
Overview of RP73G2A100RFTD by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73G2A100RFTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X2600
|
Newark | Rp 2A 100R 1% 50Ppm 5K Rl |Holsworthy Te Connectivity RP73G2A100RFTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0280 | Buy Now |
DISTI #
RP73G2A100RFTD-ND
|
DigiKey | RES SMD 100 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0287 | Buy Now |
DISTI #
1-1625871-3
|
Avnet Americas | Res Thin Film 0805 100 Ohm 1% 1/8W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1-1625871-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0248 | Buy Now |
|
Onlinecomponents.com | RP 2A 100R 1% 50PPM 5K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0194 / $0.0306 | Buy Now |
DISTI #
1-1625871-3
|
Avnet Americas | Res Thin Film 0805 100 Ohm 1% 1/8W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1-1625871-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0248 | Buy Now |
DISTI #
1-1625871-3
|
Avnet Americas | Res Thin Film 0805 100 Ohm 1% 1/8W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1-1625871-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0248 | Buy Now |
DISTI #
1-1625871-3
|
Avnet Abacus | Res Thin Film 0805 100 Ohm 1% 1/8W �50ppm/�C Molded SMD SMD Paper T/R (Alt: 1-1625871-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3203180
|
Farnell | RP 2A 100R 1% 50PPM 5K RL RoHS: Compliant Min Qty: 5000 Lead time: 23 Weeks, 3 Days Container: Each | 0 |
|
$0.0278 | Buy Now |
|
Master Electronics | RP 2A 100R 1% 50PPM 5K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0194 / $0.0306 | Buy Now |
Part Details for RP73G2A100RFTD
RP73G2A100RFTD CAD Models
RP73G2A100RFTD Part Data Attributes
|
RP73G2A100RFTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2A100RFTD
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RP73G2A100RFTD
This table gives cross-reference parts and alternative options found for RP73G2A100RFTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2A100RFTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0805-FZ-1000EAS | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73G2A100RFTD vs CRT0805-FZ-1000EAS |
TP0550F1000RCE | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2A100RFTD vs TP0550F1000RCE |
TC0550F1000T5G | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RP73G2A100RFTD vs TC0550F1000T5G |
RP73G2A100RFTDG | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73G2A100RFTD vs RP73G2A100RFTDG |
TP0550F1000R4E | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2A100RFTD vs TP0550F1000R4E |
RP73G2A100RFTDF | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73G2A100RFTD vs RP73G2A100RFTDF |