Part Details for RP73PF1E100RBTD by TE Connectivity
Overview of RP73PF1E100RBTD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73PF1E100RBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC6870
|
Newark | Res, 100R, 0.1%, 0.1W, 0402, Thin Film, Resistor Case Style:0402 [1005 Metric], Resistance:100Ohm, Product Range:Rp73P Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Te Connectivity RP73PF1E100RBTD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6048 |
|
$0.1590 / $0.3790 | Buy Now |
DISTI #
73AC0417
|
Newark | Res, 100R, 0.1%, 0.1W, 0402, Thin Film, Resistance:100Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case Style:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Product Range:Rp73P Series Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E100RBTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1190 | Buy Now |
DISTI #
73AC0418
|
Newark | Res, 100R, 0.1%, 0.1W, 0402, Thin Film, Resistance:100Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E100RBTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 / $0.1060 | Buy Now |
DISTI #
A127223CT-ND
|
DigiKey | RES 100 OHM 0.1% 1/10W 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32938 In Stock |
|
$0.0790 / $0.3200 | Buy Now |
DISTI #
279-RP73PF1E100RBTD
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 100R RoHS: Compliant | 7703 |
|
$0.0720 / $0.2900 | Buy Now |
DISTI #
V72:2272_21820697
|
Arrow Electronics | Res Thin Film 0402 100 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1833 Container: Cut Strips | Americas - 3024 |
|
$0.0811 / $0.1711 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 100R 0.1% 25PPM 5K RL RoHS: Compliant |
50000 Partner Stock |
|
$0.0673 / $0.0899 | Buy Now |
|
Master Electronics | RP 1E 0.1W 100R 0.1% 25PPM 5K RL RoHS: Compliant |
50000 Partner Stock |
|
$0.0673 / $0.0899 | Buy Now |
Part Details for RP73PF1E100RBTD
RP73PF1E100RBTD CAD Models
RP73PF1E100RBTD Part Data Attributes:
|
RP73PF1E100RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E100RBTD
TE Connectivity
RP 1E 0.1W 100R 0.1% 25PPM 5K RL Resistor Type:Precision Resistor;Number of Terminations:2;Size Code:0402;Packaging Method:Taped & Reeled;Tolerance:.1% Precision Resistor 2 0402 Taped & Reeled | Surface Mount Resistor | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |