Part Details for RP73PF1E536RBTDF by TE Connectivity
Overview of RP73PF1E536RBTDF by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E536RBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC1575
|
Newark | Res, 536R, 0.1%, 0.1W, 0402, Thin Film, Resistance:536Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E536RBTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 890 |
|
$0.0360 | Buy Now |
DISTI #
73AC1576
|
Newark | Res, 536R, 0.1%, 0.1W, 0402, Thin Film, Resistance:536Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E536RBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1290 | Buy Now |
DISTI #
RP73PF1E536RBTDF-ND
|
DigiKey | RES 536 OHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1121 | Buy Now |
DISTI #
279-RP73PF1E536RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 536R RoHS: Compliant | 1641 |
|
$0.1010 / $0.3500 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 536R 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0790 / $0.1010 | Buy Now |
|
Master Electronics | RP 1E 0.1W 536R 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0790 / $0.1010 | Buy Now |
Part Details for RP73PF1E536RBTDF
RP73PF1E536RBTDF CAD Models
RP73PF1E536RBTDF Part Data Attributes:
|
RP73PF1E536RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E536RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 536ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RP73PF1E536RBTDF
This table gives cross-reference parts and alternative options found for RP73PF1E536RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E536RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402WRD10536RL | Fixed Resistor, Thin Film, 0.0625W, 536ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RP73PF1E536RBTDF vs RT0402WRD10536RL |
MF04R5360ATL | Fixed Resistor, Thin Film, 0.0625W, 536ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E536RBTDF vs MF04R5360ATL |
RT0402WRD07536RL | Fixed Resistor, Thin Film, 0.0625W, 536ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RP73PF1E536RBTDF vs RT0402WRD07536RL |
CMP0402536R0.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 536ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PF1E536RBTDF vs CMP0402536R0.1%25PPM/KNP20 |
AMF0402536R0.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 536ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PF1E536RBTDF vs AMF0402536R0.1%25PPM/KNP10 |
CMP0402536R0.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 536ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PF1E536RBTDF vs CMP0402536R0.1%25PPM/KNS |
RTX025360BDTH | Fixed Resistor, Thin Film, 0.0625W, 536ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RP73PF1E536RBTDF vs RTX025360BDTH |
RP73PF1E536RBTG | Fixed Resistor, Thin Film, 0.1W, 536ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E536RBTDF vs RP73PF1E536RBTG |
RNCF0402ATE536R | Fixed Resistor, Thin Film, 0.063W, 536ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PF1E536RBTDF vs RNCF0402ATE536R |
AMF0402536R0.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 536ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PF1E536RBTDF vs AMF0402536R0.1%25PPM/KNS |