Part Details for RP73PF1E75KBTDF by TE Connectivity
Overview of RP73PF1E75KBTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E75KBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC1783
|
Newark | Res, 75K, 0.1%, 0.1W, 0402, Thin Film, Resistance:75Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E75KBTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 880 |
|
$0.0790 | Buy Now |
DISTI #
73AC1784
|
Newark | Res, 75K, 0.1%, 0.1W, 0402, Thin Film, Resistance:75Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E75KBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1290 | Buy Now |
DISTI #
RP73PF1E75KBTDF-ND
|
DigiKey | RES 75K OHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1121 | Buy Now |
DISTI #
279-RP73PF1E75KBTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 75K RoHS: Compliant | 470 |
|
$0.0880 / $0.2800 | Buy Now |
DISTI #
V72:2272_21821246
|
Arrow Electronics | Res Thin Film 0402 75K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1836 Container: Cut Strips | Americas - 217 |
|
$0.0459 / $0.0482 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 75K 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0752 / $0.1202 | Buy Now |
|
Master Electronics | RP 1E 0.1W 75K 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0752 / $0.1202 | Buy Now |