Part Details for RP73PF1J15R8BTDF by TE Connectivity
Overview of RP73PF1J15R8BTDF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RP73PF1J15R8BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0773
|
Newark | Rp 1J 0.166W 15R8 0.1% 25Ppm 1K Rl |Holsworthy Te Connectivity RP73PF1J15R8BTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2140 | Buy Now |
DISTI #
A109935CT-ND
|
DigiKey | RES SMD 15.8 OHM 0.1% 1/6W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
946 In Stock |
|
$0.1275 / $0.4500 | Buy Now |
DISTI #
4-1625867-0
|
Avnet Americas | SMD Chip Resistor, 15.8 Ohm, ± 0.1%, 4/25 W, 0603 [1608 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 4-1625867-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1220 / $0.1378 | Buy Now |
DISTI #
279-RP73PF1J15R8BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RP 1J 0.166W 15R8 0.1% 25PPM RoHS: Compliant | 24 |
|
$0.1270 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 15.8 Ohm 0.1% 0.167W ±25ppm/°C Molded SMD Paper T/R RoHS: Compliant | 0 |
|
$0.1048 / $0.1673 | Buy Now |
DISTI #
4-1625867-0
|
Avnet Americas | SMD Chip Resistor, 15.8 Ohm, ± 0.1%, 4/25 W, 0603 [1608 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 4-1625867-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1220 / $0.1378 | Buy Now |
DISTI #
4-1625867-0
|
Avnet Americas | SMD Chip Resistor, 15.8 Ohm, ± 0.1%, 4/25 W, 0603 [1608 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 4-1625867-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1220 / $0.1378 | Buy Now |
DISTI #
TE Connectivity RP73PF1J15R8BTDF
|
PEI Genesis | Fixed Resistor, Thin Film, 0 | 0 |
|
Buy Now | |
DISTI #
4-1625867-0
|
Avnet Abacus | SMD Chip Resistor, 15.8 Ohm, � 0.1%, 4/25 W, 0603 [1608 Metric], Thin Film, High Power Precision (Alt: 4-1625867-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2116486
|
Farnell | RES, 15R8, 0.1%, 0.166W, 0603, THIN FILM RoHS: Compliant Min Qty: 5 Lead time: 8 Weeks, 0 Days Container: Each | 0 |
|
$0.1357 / $0.2537 | Buy Now |
Part Details for RP73PF1J15R8BTDF
RP73PF1J15R8BTDF CAD Models
RP73PF1J15R8BTDF Part Data Attributes
|
RP73PF1J15R8BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1J15R8BTDF
TE Connectivity
RES SMD 15.8 OHM 0.1% 1/6W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Resistance | 15.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |