Part Details for RP73PF1J511RBTDF by TE Connectivity
Overview of RP73PF1J511RBTDF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73PF1J511RBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W7136
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 511 Ohm, 166 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Te Connectivity RP73PF1J511RBTDF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 119 |
|
$0.2200 / $0.4590 | Buy Now |
DISTI #
A110080CT-ND
|
DigiKey | RES SMD 511 OHM 0.1% 1/6W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1006 In Stock |
|
$0.1276 / $0.4500 | Buy Now |
DISTI #
8-2176087-4
|
Avnet Americas | SMD Chip Resistor, 511 Ohm, ± 0.1%, 4/25 W, 0603 [1608 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 8-2176087-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1220 / $0.1378 | Buy Now |
DISTI #
279-RP73PF1J511RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RP 1J 0.166W 511R 0.1% 25PPM RoHS: Compliant | 0 |
|
$0.1270 / $0.4500 | Order Now |
|
Onlinecomponents.com | RP 1J 0.166W 511R 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.1048 / $0.1673 | Buy Now |
DISTI #
8-2176087-4
|
Avnet Americas | SMD Chip Resistor, 511 Ohm, ± 0.1%, 4/25 W, 0603 [1608 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 8-2176087-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1220 / $0.1378 | Buy Now |
DISTI #
8-2176087-4
|
Avnet Americas | SMD Chip Resistor, 511 Ohm, ± 0.1%, 4/25 W, 0603 [1608 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 8-2176087-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1220 / $0.1378 | Buy Now |
DISTI #
8-2176087-4
|
Avnet Abacus | SMD Chip Resistor, 511 Ohm, � 0.1%, 4/25 W, 0603 [1608 Metric], Thin Film, High Power Precision (Alt: 8-2176087-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2116646
|
element14 Asia-Pacific | RES, 511R, 0.1%, 0.166W, 0603, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 119 |
|
$0.1272 / $0.4942 | Buy Now |
DISTI #
2116646RL
|
element14 Asia-Pacific | RES, 511R, 0.1%, 0.166W, 0603, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 119 |
|
$0.1272 / $0.2398 | Buy Now |
Part Details for RP73PF1J511RBTDF
RP73PF1J511RBTDF CAD Models
RP73PF1J511RBTDF Part Data Attributes
|
RP73PF1J511RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1J511RBTDF
TE Connectivity
RES SMD 511 OHM 0.1% 1/6W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RP73PF1J511RBTDF
This table gives cross-reference parts and alternative options found for RP73PF1J511RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1J511RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF1J511RBTDG | Fixed Resistor, Thin Film, 0.166W, 511ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73PF1J511RBTDF vs RP73PF1J511RBTDG |
RP73PF1J511RBTG | Fixed Resistor, Thin Film, 0.166W, 511ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73PF1J511RBTDF vs RP73PF1J511RBTG |
RP73PF1J511RBTD | Fixed Resistor, Thin Film, 0.166W, 511ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73PF1J511RBTDF vs RP73PF1J511RBTD |