Part Details for RP73PF2A100KBTDF by TE Connectivity
Overview of RP73PF2A100KBTDF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF2A100KBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X2615
|
Newark | Res, 100K, 0.1%, 0.125W, Thin Film, 0805, Resistance:100Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Precision Rohs Compliant: Yes |Holsworthy Te Connectivity RP73PF2A100KBTDF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 604 |
|
$0.1230 | Buy Now |
DISTI #
24W7276
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 100 Kohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Te Connectivity RP73PF2A100KBTDF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 94 |
|
$0.2800 / $0.5900 | Buy Now |
DISTI #
44AJ0783
|
Newark | Rp 2A 0.25W 100K 0.1% 25Ppm 1K Rl Rohs Compliant: Yes |Holsworthy Te Connectivity RP73PF2A100KBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.1830 / $0.2230 | Buy Now |
DISTI #
52AK7748
|
Newark | Res, 100K, 0.1%, 0.125W, Thin Film, 0805, Resistance:100Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Precision Rohs Compliant: Yes |Holsworthy Te Connectivity RP73PF2A100KBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2050 / $0.2590 | Buy Now |
DISTI #
A110735CT-ND
|
DigiKey | RES SMD 100K OHM 0.1% 1/4W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12150 In Stock |
|
$0.1346 / $0.4700 | Buy Now |
DISTI #
96X2615
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thin Film, High Power Precision - Product that comes on tape, but is not reeled (Alt: 96X2615) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Ammo Pack | 604 Partner Stock |
|
$0.2430 / $0.5990 | Buy Now |
DISTI #
279-RP73PF2A100KBTDF
|
Mouser Electronics | Thin Film Resistors - SMD 100 kOhms .1% 25ppm .0.25W 0805 RoHS: Compliant | 2047 |
|
$0.1350 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 100K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Epoxy Pad SMD T/R RoHS: Compliant |
2000 In Stock |
|
$0.1052 / $0.1332 | Buy Now |
DISTI #
RP73PF2A100KBTDF
|
TTI | Thin Film Resistors - SMD 100 kOhms .1% 25ppm .0.25W 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.1380 | Buy Now |
DISTI #
96X2615
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thin Film, High Power Precision - Product that comes on tape, but is not reeled (Alt: 96X2615) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Ammo Pack | 604 Partner Stock |
|
$0.2430 / $0.5990 | Buy Now |
Part Details for RP73PF2A100KBTDF
RP73PF2A100KBTDF CAD Models
RP73PF2A100KBTDF Part Data Attributes
|
RP73PF2A100KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2A100KBTDF
TE Connectivity
RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 100000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73PF2A100KBTDF
This table gives cross-reference parts and alternative options found for RP73PF2A100KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2A100KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF2A100KBTD | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73PF2A100KBTDF vs RP73PF2A100KBTD |
RNCH0805BKE100K | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PF2A100KBTDF vs RNCH0805BKE100K |
RP73PF2A100KBTG | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73PF2A100KBTDF vs RP73PF2A100KBTG |
RTW25D0805A1003-RG70 | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73PF2A100KBTDF vs RTW25D0805A1003-RG70 |
RP73PF2A100KBTDG | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73PF2A100KBTDF vs RP73PF2A100KBTDG |
ERA6VEB1003V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RP73PF2A100KBTDF vs ERA6VEB1003V |
RTW25D0805B1003-RG70 | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73PF2A100KBTDF vs RTW25D0805B1003-RG70 |