-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Momentary, 0.1A, 50VDC, Solder Terminal, Panel Mount-threaded
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8764
|
Newark | Switch, Pushbutton, Spst, 125Ma, 125Vac, Black, Product Range:Rp8100 Series, Panel Cutout Diameter:13.6Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black Rohs Compliant: Yes |E-Switch RP8100B2M1CEBLKBLKRED Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3400 / $3.4600 | Buy Now |
DISTI #
EG4574-ND
|
DigiKey | SWITCH PB SPST-NO 0.125A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
509 In Stock |
|
$3.6907 / $5.7600 | Buy Now |
DISTI #
612-M1CEBLKBLKRED
|
Mouser Electronics | Pushbutton Switches GOLD OVER SILVER THREADED BUSHING RoHS: Compliant | 241 |
|
$3.5800 / $5.6000 | Buy Now |
DISTI #
72095897
|
RS | Pushbutton Switch, SPST, OFF-(ON),Round Cap, 100mA,125VAC, Solder, RP8100 Series | E-Switch RP8100B2M1CEBLKBLKRED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 177 |
|
$4.3200 / $5.7600 | Buy Now |
|
Future Electronics | RP8100 Series SPST-N.O. Off-Momentary Solder Lug Panel Mount Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$3.4800 / $3.7200 | Buy Now |
|
Future Electronics | RP8100 Series SPST-N.O. Off-Momentary Solder Lug Panel Mount Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$3.4800 / $3.7200 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 19 |
|
$2.4640 / $4.9280 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.1A, 50VDC, PANEL MOUNT-THREADED | 15 |
|
$3.3000 / $6.6000 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.1A, 50VDC, PANEL MOUNT-THREADED | 200 |
|
$4.8008 / $7.7850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP8100B2M1CEBLKBLKRED
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RP8100B2M1CEBLKBLKRED
E-Switch Inc
Pushbutton Switch, SPST, Momentary, 0.1A, 50VDC, Solder Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Type | ROUND TYPE | |
Body Height | 9.4 mm | |
Body Length or Diameter | 17.5 mm | |
Contact (AC) Max Rating R Load | 0.125A@125VAC | |
Contact Current(AC)-Max | 0.125 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@50VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 50 V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | RED LED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) - with Silver (Ag) barrier | |
Termination Type | SOLDER |