-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 50VDC, Quick Connect Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8766
|
Newark | Pb Sw, Spst-No-Dm, 0.125A, 125Vac/50Vdc, Product Range:Rp8100 Series, Panel Cutout Diameter:13.66Mm, Contact Configuration:Spst-No-Dm, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Domed, Actuator/Cap Colour:Blue Rohs Compliant: Yes |E-Switch RP8100B2M1CEBLKBLUBLU Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 / $5.8600 | Buy Now |
DISTI #
EG5974-ND
|
DigiKey | SWITCH PB SPST-NO 0.125A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
339 In Stock |
|
$3.8439 / $5.8100 | Buy Now |
DISTI #
612-0B2M1CEBLKBLUBLU
|
Mouser Electronics | Pushbutton Switches Round, Illuminated Pushbutton RoHS: Compliant | 246 |
|
$3.8400 / $5.3800 | Buy Now |
DISTI #
74828912
|
RS | Pushbutton Switch, SPST, OFF-(ON), 125V AC/50V DC, Solder, IP67, RP8100 Series | E-Switch RP8100B2M1CEBLKBLUBLU RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7500 | RFQ |
|
Future Electronics | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$4.3600 / $5.0500 | Buy Now |
DISTI #
RP8100B2M1CEBLKBLB
|
TME | Switch: push-button, Pos: 2, SPST, 0.1A/50VDC, 0.125A/125VAC, blue Min Qty: 200 | 0 |
|
$4.4200 | RFQ |
|
Master Electronics | Switch Push Button OFF (ON) SPST Curved Round Button 0.125A 125VAC 50VDC Momentary Contact Panel Mount Solder Lug RoHS: Compliant |
394 In Stock |
|
$2.9000 / $4.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP8100B2M1CEBLKBLUBLU
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RP8100B2M1CEBLKBLUBLU
E-Switch Inc
Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 50VDC, Quick Connect Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLUE | |
Actuator Length | 0.276 inch | |
Actuator Material | NYLON | |
Actuator Travel | 1.4986 mm | |
Actuator Type | PUSHBUTTON | |
Body Color | BLACK | |
Bushing Diameter | 0.472 inch | |
Bushing Type | M12X0.75 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 0.125A@125VAC | |
Contact Current(AC)-Max | 0.125 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@50VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER SILVER | |
Housing Material | NYLON | |
Illumination | LED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.134 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for RP8100B2M1CEBLKBLUBLU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP8100B2M1CEBLKBLUBLU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP8100B2M1CEBLKGRNWHT | Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 50VDC, Quick Connect Terminal, Panel Mount | E-Switch Inc | RP8100B2M1CEBLKBLUBLU vs RP8100B2M1CEBLKGRNWHT |