Part Details for RP8400B2M1CEBLKBLKBLU by TE Connectivity
Overview of RP8400B2M1CEBLKBLKBLU by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP8400B2M1CEBLKBLKBLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Push Button OFF (ON) SPST Square Button 0.125A 125VAC 50VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
120 In Stock |
|
$4.5000 / $6.6100 | Buy Now |