Datasheets
RP90Q-4812SRW/N-HC by: RECOM Power Inc

DC-DC Regulated Power Supply Module,

Part Details for RP90Q-4812SRW/N-HC by RECOM Power Inc

Overview of RP90Q-4812SRW/N-HC by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RP90Q-4812SRW/N-HC

Part # Distributor Description Stock Price Buy
DISTI # RP90Q-4812SRW/N-HC-ND
DigiKey DC DC CONVERTER 12V 90W Min Qty: 1 Lead time: 13 Weeks Container: Tray Temporarily Out of Stock
  • 1 $178.1700
  • 5 $172.8040
  • 10 $169.9710
  • 25 $158.6396
  • 50 $152.9740
$152.9740 / $178.1700 Buy Now
DISTI # 919-RP90Q-4812SRWNHC
Mouser Electronics Isolated DC/DC Converters - Through Hole 90W 16.5-75Vin 12Vout 7.5A RoHS: Compliant 0
  • 1 $173.9600
  • 6 $171.1400
  • 10 $168.3400
  • 26 $157.1300
  • 50 $151.5200
$151.5200 / $173.9600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 0
  • 2 $138.8400
$138.8400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2 $155.0000
  • 4 $152.6800
  • 6 $150.3900
  • 16 $148.1300
  • 26 $144.3100
$144.3100 / $155.0000 Buy Now
DISTI # 30004535
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 2 0
  • 2 $178.1700
  • 5 $167.0400
  • 10 $159.5500
  • 25 $152.7200
  • 50 $146.4300
  • 100 $137.0600
  • 250 $130.3600
$130.3600 / $178.1700 Buy Now
DISTI # 000000000006065549
Sager Isolated DC/DC Converters - Through Hole 90W 16.5-75Vin 12Vout 7.5A Min Qty: 1 0
  • 1 $161.1500
  • 5 $156.4800
  • 10 $152.0700
  • 15 $147.9000
  • 25 $145.9000
  • 40 $142.0700
$142.0700 / $161.1500 Buy Now
Ozdisan Elektronik DC/DC CONV 90W 16.5-75VDC 12VDC 7.5A QUARTER BRI 0
  • 1 $166.9283
  • 2 $158.9794
$158.9794 / $166.9283 RFQ

Part Details for RP90Q-4812SRW/N-HC

RP90Q-4812SRW/N-HC CAD Models

RP90Q-4812SRW/N-HC Part Data Attributes

RP90Q-4812SRW/N-HC RECOM Power Inc
Buy Now Datasheet
Compare Parts:
RP90Q-4812SRW/N-HC RECOM Power Inc DC-DC Regulated Power Supply Module,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Package Description 1/4 BRICK PACKAGE-8
Reach Compliance Code compliant
ECCN Code EAR99
Date Of Intro 2016-11-15
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 16.5 V
Input Voltage-Nom 48 V
JESD-30 Code R-PDMA-P8
Length 57.9 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 100 °C
Output Voltage-Max 13.2 V
Output Voltage-Min 9.6 V
Output Voltage-Nom 12 V
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 255
Seated Height-Max 19.3 mm
Surface Mount NO
Technology HYBRID
Terminal Form PIN/PEG
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 5
Total Power Output-Max 90 W
Trim/Adjustable Output YES
Width 36.8 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP90Q-4812SRW/N-HC by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP90Q-4812SRW/N-HC by RECOM Power Inc

  • Please alert me when RP90Q-4812SRW/N-HC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RP90Q-4812SRW/N-HC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP90Q-4812SRW/N-HC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RP90Q-4812SRW/N-HC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP90Q-4812SRW/N-HC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP90Q-4812SRW/N-HC by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: