Part Details for RPA0808561M006B by Kyocera AVX Components
Overview of RPA0808561M006B by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPA0808561M006B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-RPA0808561M006B-ND
|
DigiKey | CAP ALUM 560UF 20% 6.3V TH Min Qty: 10000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2112 | Buy Now |
DISTI #
RPA0808561M006B
|
Avnet Americas | ALUMINUM RADIAL POLYMER - Bulk (Alt: RPA0808561M006B) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2916 | Buy Now |
DISTI #
73976037
|
RS | Polymer Aluminium Radial Chip560uF,6.3V | AVX RPA0808561M006B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2730 / $0.3220 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 | 0 |
|
$0.2150 | Buy Now |
DISTI #
RPA0808561M006B
|
TME | Capacitor: polymer, 560uF, 6.3VDC, ESR: 15mΩ, RPA, SMD, -55÷105°C Min Qty: 500 | 0 |
|
$0.2660 | RFQ |
Part Details for RPA0808561M006B
RPA0808561M006B CAD Models
RPA0808561M006B Part Data Attributes:
|
RPA0808561M006B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
RPA0808561M006B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Leakage Current | 0.706 mA | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 205 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RPA0808561M006B
This table gives cross-reference parts and alternative options found for RPA0808561M006B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPA0808561M006B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP-6R3RE561M-L8R-5K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 560uF | Nichicon Corporation | RPA0808561M006B vs FP-6R3RE561M-L8R-5K |
RPA0808561M006K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RPA0808561M006B vs RPA0808561M006K |
FP-6R3RE561M-L8R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 560uF | Nichicon Corporation | RPA0808561M006B vs FP-6R3RE561M-L8R |