Part Details for RPA0808561M010B by Kyocera AVX Components
Overview of RPA0808561M010B by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPA0808561M010B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-RPA0808561M010B-ND
|
DigiKey | ALUMINUM RADIAL POLYMER Min Qty: 10000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2348 | Buy Now |
DISTI #
RPA0808561M010B
|
Avnet Americas | ALUMINUM RADIAL POLYMER (Alt: RPA0808561M010B) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.3242 | Buy Now |
DISTI #
73976016
|
RS | Polymer Aluminium Radial Chip560uF,10V | AVX RPA0808561M010B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3040 / $0.3580 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 | 0 |
|
$0.2390 | Buy Now |
DISTI #
RPA0808561M010B
|
Avnet Americas | ALUMINUM RADIAL POLYMER (Alt: RPA0808561M010B) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.3242 | Buy Now |
DISTI #
RPA0808561M010B
|
TME | Capacitor: polymer, 560uF, 10VDC, ESR: 15mΩ, RPA, SMD, -55÷105°C Min Qty: 500 | 0 |
|
$0.2930 | RFQ |
Part Details for RPA0808561M010B
RPA0808561M010B CAD Models
RPA0808561M010B Part Data Attributes:
|
RPA0808561M010B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
RPA0808561M010B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Leakage Current | 1.12 mA | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |