-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8237
|
Newark | Dc-Dc Converter, 12V, 12.5A, Power Supply Applications:Ite, Input Ratio:16:1, Output Power Max:150W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:12.5A, Output Voltage - Output 2:-, Width:39Mm Rohs Compliant: Yes |Recom Power RPA150Q-11012SRUW/P Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.0800 / $205.1500 | Buy Now |
DISTI #
945-RPA150Q-11012SRUW/P-ND
|
DigiKey | DC DC CONVERTER 12V 150W Min Qty: 1 Lead time: 39 Weeks Container: Box |
10 In Stock |
|
$154.4208 / $187.8600 | Buy Now |
DISTI #
919-RPA150Q11012SRUP
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 150W 14.4-170Vin 12Vout 12.5A QBrick RoHS: Compliant | 4 |
|
$165.6900 / $183.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 | 0 |
|
$146.3900 | Buy Now |
|
Onlinecomponents.com | 150W - DC-DC Converter - Input: 14.4 to 170 VDC - Output: 12 VDC - 1/8 Brick - 3kV Isolation - Regulated - 6:1 - 21000422 RoHS: Compliant | 0 |
|
$152.1700 / $163.4400 | Buy Now |
DISTI #
77356167
|
Verical | Module DC-DC 110VIN 1-OUT 12V 12.5A 150W Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$244.6090 / $256.1304 | Buy Now |
DISTI #
RPA150Q-11012SRUWP
|
TME | Converter: DC/DC, 150W, Uin: 14.4÷170V, Uout: 12VDC, Iout: 12.5A Min Qty: 1 | 4 |
|
$150.1700 / $195.9300 | Buy Now |
DISTI #
000000000006269859
|
Sager | Isolated DC/DC Converters - Through Hole 150W 14.4-170Vin 12Vout 12.5A QBrick Min Qty: 1 | 0 |
|
$149.8000 / $169.9200 | Buy Now |
DISTI #
3772143
|
element14 Asia-Pacific | DC-DC CONVERTER, 12V, 12.5A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$170.4453 / $198.5030 | Buy Now |
DISTI #
3772143
|
Farnell | DC-DC CONVERTER, 12V, 12.5A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$191.3761 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy