Part Details for RPB-1600-12 by Mean Well
Overview of RPB-1600-12 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPB-1600-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2009
|
Newark | Battery Charger, 12V, 1 O/P Rohs Compliant: Yes |Mean Well RPB-1600-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$400.4800 | Buy Now |
DISTI #
1866-4005-ND
|
DigiKey | BATT CHARGER ENCLOSED 14.4V 100A Min Qty: 1 Lead time: 12 Weeks Container: Box |
91 In Stock |
|
$366.6544 / $466.0000 | Buy Now |
DISTI #
RPB-1600-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 14.4V 100A 1600W - Boxed Product (Development Kits) (Alt: RPB-1600-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$534.4000 | Buy Now |
DISTI #
709-RPB-1600-12
|
Mouser Electronics | Battery Chargers 100A 11.5-15Vout Battery Charger RoHS: Compliant | 56 |
|
$366.6500 / $429.6000 | Buy Now |
DISTI #
V99:2348_16274879
|
Arrow Electronics | Battery Chargers 1-OUT 14.4V 100A 1600W Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1814 | Americas - 2 |
|
$42.9024 / $490.2000 | Buy Now |
DISTI #
V36:1790_16274879
|
Arrow Electronics | Battery Chargers 1-OUT 14.4V 100A 1600W Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1823 | Americas - 2 |
|
$332.9606 / $490.2000 | Buy Now |
DISTI #
70908191
|
RS | Battery Charger, Single Output, 100A, 11.5-15V Out | MEAN WELL RPB-1600-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$433.3800 / $466.0000 | Buy Now |
|
Future Electronics | RPB-1600 Series 1.6 kW 90 to 264 VAC 12 V Output Lead-Acid Battery Charger RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$467.6000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$358.4400 / $422.5200 | Buy Now | |
DISTI #
38535180
|
Verical | Battery Chargers 1-OUT 14.4V 100A 1600W Min Qty: 1 Package Multiple: 1 Date Code: 1823 | Americas - 2 |
|
$446.3000 / $490.2000 | Buy Now |
Part Details for RPB-1600-12
RPB-1600-12 CAD Models
RPB-1600-12 Part Data Attributes
|
RPB-1600-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RPB-1600-12
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | EAC, TUV, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 100 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 11.5 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; THERMAL | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1200 W | |
Trim/Adjustable Output | YES |