Datasheets
RPC0805JT1M60 by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Part Details for RPC0805JT1M60 by SEI Stackpole Electronics Inc

Overview of RPC0805JT1M60 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RPC0805JT1M60

Part # Distributor Description Stock Price Buy
DISTI # RPC0805JT1M60-ND
DigiKey RES 1.6M OHM 5% 1/4W 0805 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0246
$0.0246 Buy Now
DISTI # RPC0805JT1M60
Avnet Americas Resistor Pulse Withstanding Thick Film 0805 1.6MOhm 5% 1/4W ±100ppm/°C Molded T/R (Alt: RPC0805JT1M60) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days 0
  • 5,000 $0.0280
  • 10,000 $0.0276
  • 20,000 $0.0272
  • 30,000 $0.0268
  • 40,000 $0.0264
  • 50,000 $0.0260
  • 500,000 $0.0256
$0.0256 / $0.0280 Buy Now
DISTI # 708-RPC0805JT1M60
Mouser Electronics Thick Film Resistors - SMD RES, PULSE, 0805, 1.6 Mohm, 5%, 0.25W 0
  • 5,000 $0.0240
  • 10,000 $0.0220
  • 25,000 $0.0210
  • 100,000 $0.0200
$0.0200 / $0.0240 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.0260
$0.0260 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 300 $0.0840
  • 500 $0.0800
  • 1,000 $0.0570
  • 2,500 $0.0444
  • 5,000 $0.0364
  • 10,000 $0.0294
$0.0294 / $0.0840 Buy Now
NAC RESISTOR, PULSE, 0805, 1.6 Mohm, 5%, 0.25W - Thick Film - Pulse Withstanding RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0670
  • 25,000 $0.0570
  • 125,000 $0.0500
$0.0500 / $0.0670 Buy Now
South Electronics RPC0805JT1M60 0
  • 5,000 $0.0250
$0.0250 RFQ

Part Details for RPC0805JT1M60

RPC0805JT1M60 CAD Models

RPC0805JT1M60 Part Data Attributes

RPC0805JT1M60 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RPC0805JT1M60 SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description SMT, 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 14 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 1600000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 150 V

Alternate Parts for RPC0805JT1M60

This table gives cross-reference parts and alternative options found for RPC0805JT1M60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC0805JT1M60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SWR05JTEV1604N Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, Viking Tech Corp RPC0805JT1M60 vs SWR05JTEV1604N
AC0805JR-3W1M6L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RPC0805JT1M60 vs AC0805JR-3W1M6L
SWR05JBEV1604N Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, Viking Tech Corp RPC0805JT1M60 vs SWR05JBEV1604N
AC0805JR-7W1M6L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RPC0805JT1M60 vs AC0805JR-7W1M6L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPC0805JT1M60 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPC0805JT1M60 by SEI Stackpole Electronics Inc

  • Please alert me when RPC0805JT1M60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RPC0805JT1M60 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPC0805JT1M60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RPC0805JT1M60 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPC0805JT1M60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPC0805JT1M60 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: