-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC0805JT2K70-ND
|
DigiKey | RES 2.7K OHM 5% 1/4W 0805 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0246 | Buy Now |
DISTI #
RPC0805JT2K70
|
Avnet Americas | Resistor Pulse Withstanding Thick Film 0805 2.7kOhm 5% 1/4W ±100ppm/°C Molded T/R (Alt: RPC0805JT2K70) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0256 / $0.0280 | Buy Now |
DISTI #
708-RPC0805JT2K70
|
Mouser Electronics | Thick Film Resistors - SMD RES, PULSE, 0805, 2.7 Kohm, 5%, 0.25W RoHS: Compliant | 0 |
|
$0.0200 / $0.0240 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0260 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0294 / $0.0840 | Buy Now | |
|
NAC | RESISTOR, PULSE, 0805, 2.7 Kohm, 5%, 0.25W - Thick Film - Pulse Withstanding RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0500 / $0.0670 | Buy Now |
|
South Electronics | RPC0805JT2K70 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPC0805JT2K70
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPC0805JT2K70
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RPC0805JT2K70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC0805JT2K70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR08X272JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RPC0805JT2K70 vs MR08X272JTL |
SWR05JBEV2701 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Viking Tech Corp | RPC0805JT2K70 vs SWR05JBEV2701 |
RAF05K272JCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RPC0805JT2K70 vs RAF05K272JCG |
RAF05K272JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RPC0805JT2K70 vs RAF05K272JB |
AC0805JR-7W2K7L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RPC0805JT2K70 vs AC0805JR-7W2K7L |
FPS05JT-272 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RPC0805JT2K70 vs FPS05JT-272 |
CR-05JPF---2K7 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RPC0805JT2K70 vs CR-05JPF---2K7 |
NRCW10J272TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RPC0805JT2K70 vs NRCW10J272TRF |
FPS05JW-272 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RPC0805JT2K70 vs FPS05JW-272 |
RAF05K272JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RPC0805JT2K70 vs RAF05K272JTL |