Part Details for RPC32225JTP by Kamaya Inc
Overview of RPC32225JTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPC32225JTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RPC32225JTPTR-ND
|
DigiKey | RES 2.2M OHM 1/3W 5% 1206 Min Qty: 5000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0156 | Buy Now |
DISTI #
791-RPC32225JTP
|
Mouser Electronics | Thick Film Resistors - SMD 1206 2M2 5% Lead Free RoHS: Compliant | 0 |
|
$0.0100 / $0.1100 | Order Now |
Part Details for RPC32225JTP
RPC32225JTP CAD Models
RPC32225JTP Part Data Attributes
|
RPC32225JTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC32225JTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RPC32225JTP
This table gives cross-reference parts and alternative options found for RPC32225JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC32225JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW32-225JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RPC32225JTP vs RMNW32-225JTP |
FCF06JT-225 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RPC32225JTP vs FCF06JT-225 |
CR-06JPF---2M2 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | RPC32225JTP vs CR-06JPF---2M2 |
RK73B2BRTTDB225J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RPC32225JTP vs RK73B2BRTTDB225J |
CAR12J225CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RPC32225JTP vs CAR12J225CT |
RMC12062M25% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RPC32225JTP vs RMC12062M25% |
MC1206-225-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RPC32225JTP vs MC1206-225-JB201 |
FCF06JV-225 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RPC32225JTP vs FCF06JV-225 |
RK73B2BRTBK225J | RES,SMT,THICK FILM,2.2M OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | RPC32225JTP vs RK73B2BRTBK225J |
CRCW12062M20JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RPC32225JTP vs CRCW12062M20JNEAC |