Part Details for RPC32244JTP by Kamaya Inc
Overview of RPC32244JTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPC32244JTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RPC32244JTPTR-ND
|
DigiKey | RES 240K OHM 1/3W 5% 1206 Min Qty: 5000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0156 | Buy Now |
DISTI #
791-RPC32244JTP
|
Mouser Electronics | Thick Film Resistors - SMD 1206 240K 5% Lead Free RoHS: Compliant | 0 |
|
$0.0100 / $0.1100 | Order Now |
Part Details for RPC32244JTP
RPC32244JTP CAD Models
RPC32244JTP Part Data Attributes
|
RPC32244JTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC32244JTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RPC32244JTP
This table gives cross-reference parts and alternative options found for RPC32244JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC32244JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW32K244JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RPC32244JTP vs RMGW32K244JB |
CR-06JLB--240K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RPC32244JTP vs CR-06JLB--240K |
NMCR1206JG240K | RES,SMT,THICK FILM,240K OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RPC32244JTP vs NMCR1206JG240K |
HQ06S4J0244T4E | Fixed Resistor, 0.25W, 240000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RPC32244JTP vs HQ06S4J0244T4E |
RC1206JR-07240K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RPC32244JTP vs RC1206JR-07240K |
RCS3216J244CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RPC32244JTP vs RCS3216J244CS |
RMNW32K244JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RPC32244JTP vs RMNW32K244JB |
PWR12J2403TEO | Fixed Resistor, 0.3333W, 240000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RPC32244JTP vs PWR12J2403TEO |
MR12X244JGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RPC32244JTP vs MR12X244JGL |
NRC-AS12J244TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RPC32244JTP vs NRC-AS12J244TRF |