Part Details for RPC35752JTE by Kamaya Inc
Overview of RPC35752JTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPC35752JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RPC35752JTETR-ND
|
DigiKey | RES 7.5K OHM 1/2W 5% 1210 Min Qty: 4000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0638 | Buy Now |
DISTI #
791-RPC35752JTE
|
Mouser Electronics | Thick Film Resistors - SMD 1210 7K5 5% Lead Free RoHS: Compliant | 0 |
|
$0.0440 / $0.3900 | Order Now |
Part Details for RPC35752JTE
RPC35752JTE CAD Models
RPC35752JTE Part Data Attributes
|
RPC35752JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC35752JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RPC35752JTE
This table gives cross-reference parts and alternative options found for RPC35752JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC35752JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210U2J0752T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RPC35752JTE vs 1210U2J0752T5E |
RTT12752JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | RPC35752JTE vs RTT12752JTP |
SR1210JR-137K5L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | YAGEO Corporation | RPC35752JTE vs SR1210JR-137K5L |
RMC-20752JR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RPC35752JTE vs RMC-20752JR |
RC1210JR-137K5P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RPC35752JTE vs RC1210JR-137K5P |
CLF12107K55%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RPC35752JTE vs CLF12107K55%100PPM/KNS |
MR10X752JGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RPC35752JTE vs MR10X752JGL |
RMC-20752JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RPC35752JTE vs RMC-20752JB |
RMNW35K752JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RPC35752JTE vs RMNW35K752JB |
CLF12107K55%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RPC35752JTE vs CLF12107K55%100PPM/KNB16 |