Part Details for RPCE-01-E-00.25-D-C5E by Samtec Inc
Overview of RPCE-01-E-00.25-D-C5E by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPCE-01-E-00.25-D-C5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6403
|
Newark | Enet Cable, Rj45 Jack-Plug, Cat5E, 250Mm, Lan Category:Cat3, Cat5, Cat5E, Cable Length - Metric:250Mm, Cable Length - Imperial:9.9", Connector To Connector:Rj45 Plug To Rj45 Jack, Jacket Colour:-, Product Range:Rpce Series, Svhc:No Rohs Compliant: Yes |Samtec RPCE-01-E-00.25-D-C5E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0000 / $21.6000 | Buy Now |
DISTI #
SAM9842-ND
|
DigiKey | SEAL RECTANGULAR RECEPTACLE ETHE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
11 In Stock |
|
$21.4000 / $26.5000 | Buy Now |
DISTI #
RPCE-01-E-00.25-D-
|
Avnet Americas | Cable Assembly Ethernet 0.25m 24AWG RJ-45 to RJ-45 RCP-RCP Bulk - Bulk (Alt: RPCE-01-E-00.25-D-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 0 |
|
$17.5500 / $26.5000 | Buy Now |
DISTI #
200-RPCE01E00.25DC5E
|
Mouser Electronics | Ethernet Cables / Networking Cables AccliMate IP68 Sealed Rectangular Ethernet Panel Cable Assembly RoHS: Compliant | 0 |
|
$15.4700 / $26.5000 | Order Now |
|
Onlinecomponents.com | AccliMate™ IP68 Sealed Rectangular Ethernet Panel Cable Assembly RoHS: Compliant |
20 In Stock |
|
$14.0800 / $26.5000 | Buy Now |
DISTI #
64990592
|
Verical | RJ45 Ethernet Cable Assembly Min Qty: 2 Package Multiple: 1 Date Code: 2243 | Americas - 19 |
|
$34.4500 | Buy Now |
DISTI #
RPCE-01-E-00.25-D-
|
Avnet Americas | Cable Assembly Ethernet 0.25m 24AWG RJ-45 to RJ-45 RCP-RCP Bulk - Bulk (Alt: RPCE-01-E-00.25-D-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 0 |
|
$17.5500 / $26.5000 | Buy Now |
DISTI #
RPCE-01-E-00.25-D-
|
Avnet Americas | Cable Assembly Ethernet 0.25m 24AWG RJ-45 to RJ-45 RCP-RCP Bulk - Bulk (Alt: RPCE-01-E-00.25-D-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 0 |
|
$17.5500 / $26.5000 | Buy Now |
DISTI #
RPCE-01-E-00.25-D-C5E
|
Avnet Abacus | Cable Assembly Ethernet 0.25m 24AWG RJ-45 to RJ-45 RCP-RCP Bulk (Alt: RPCE-01-E-00.25-D-C5E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2856089
|
element14 Asia-Pacific | ENET CABLE, RJ45 JACK-PLUG, CAT5E, 250MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.5906 / $19.7977 | Buy Now |
Part Details for RPCE-01-E-00.25-D-C5E
RPCE-01-E-00.25-D-C5E CAD Models
RPCE-01-E-00.25-D-C5E Part Data Attributes
|
RPCE-01-E-00.25-D-C5E
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RPCE-01-E-00.25-D-C5E
Samtec Inc
Interconnection Device, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |