Part Details for RPCU-G-01.00-AMS-AM by Samtec Inc
Overview of RPCU-G-01.00-AMS-AM by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPCU-G-01.00-AMS-AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RPCU-G-01.00-AMS-AM-ND
|
DigiKey | ACCLIMATE IP68 SEALED RECTANGULA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$219.4900 | Buy Now |
DISTI #
RPCU-G-01.00-AMS-A
|
Avnet Americas | Cable Assembly USB 0.068m 25AWG USB Type A to USB Type A PL-PL - Bulk (Alt: RPCU-G-01.00-AMS-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$109.6600 / $210.2300 | Buy Now |
DISTI #
200-RPCUG0100AMSAM
|
Mouser Electronics | USB Cables / IEEE 1394 Cables AccliMate IP68 Sealed Rectangular USB Panel Mount Cable Assembly RoHS: Compliant | 0 |
|
$185.2500 / $210.2300 | Order Now |
|
Onlinecomponents.com | AccliMate™ IP68 Sealed Rectangular USB Panel Mount Cable Assembly RoHS: Compliant | 0 |
|
$195.5900 / $210.0800 | Buy Now |
DISTI #
RPCU-G-01.00-AMS-AM
|
Avnet Abacus | Cable Assembly USB 0.068m 25AWG USB Type A to USB Type A PL-PL (Alt: RPCU-G-01.00-AMS-AM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AccliMate™ IP68 Sealed Rectangular USB Panel Mount Cable Assembly RoHS: Compliant | 0 |
|
$195.5900 / $210.0800 | Buy Now |
DISTI #
5cd9147acd7c1c4c386be540
|
Samtec | AccliMate™ IP68 Sealed Rectangular USB Panel Mount Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 0 |
|
$52.7900 / $210.2300 | Buy Now |
Part Details for RPCU-G-01.00-AMS-AM
RPCU-G-01.00-AMS-AM CAD Models
RPCU-G-01.00-AMS-AM Part Data Attributes
|
RPCU-G-01.00-AMS-AM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RPCU-G-01.00-AMS-AM
Samtec Inc
Cable Assembly, 4 Conductor(s), 20AWG, 300V, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Connector Side1 | USB A | |
Connector Side2 | USB A | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 4.5 A | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |