Part Details for RPE110C0G331J100V by Murata Manufacturing Co Ltd
Overview of RPE110C0G331J100V by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPE110C0G331J100V
RPE110C0G331J100V CAD Models
RPE110C0G331J100V Part Data Attributes
|
RPE110C0G331J100V
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RPE110C0G331J100V
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE |
Alternate Parts for RPE110C0G331J100V
This table gives cross-reference parts and alternative options found for RPE110C0G331J100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPE110C0G331J100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPE122C0G331J100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | RPE110C0G331J100V vs RPE122C0G331J100V |
RPE132901C0G331J100VA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | RPE110C0G331J100V vs RPE132901C0G331J100VA |
B37979G1331J054 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | RPE110C0G331J100V vs B37979G1331J054 |
B37979G1331J051 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | RPE110C0G331J100V vs B37979G1331J051 |
MR041A331JTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RPE110C0G331J100V vs MR041A331JTATR1 |
MR041A331JTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RPE110C0G331J100V vs MR041A331JTTTR2 |
NCM21NP0331J100 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | RPE110C0G331J100V vs NCM21NP0331J100 |
C316C331J1G5CA7301 | CAPACITOR, CERAMIC, 100V, C0G, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | RPE110C0G331J100V vs C316C331J1G5CA7301 |
LCANPOIT331J | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RPE110C0G331J100V vs LCANPOIT331J |
MR041A331JTATRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RPE110C0G331J100V vs MR041A331JTATRX |