Part Details for RPE421-120 by Cooper Crouse-Hinds
Overview of RPE421-120 by Cooper Crouse-Hinds
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPE421-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | CGB Wire Mesh Grip - Cable Range: 0.875 to 1.000" - 3/4", 1", 1-1/4" or 1-1/2" Thread Size. |
2 In Stock |
|
$227.2500 / $245.0200 | Buy Now |
|
Master Electronics | CGB Wire Mesh Grip - Cable Range: 0.875 to 1.000" - 3/4", 1", 1-1/4" or 1-1/2" Thread Size. |
2 In Stock |
|
$227.2500 / $245.0200 | Buy Now |