Part Details for RPER11H155KTB1F11B by Murata Manufacturing Co Ltd
Overview of RPER11H155KTB1F11B by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPER11H155KTB1F11B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30604723
|
Verical | Cap Ceramic 1.5uF 50V X7R 10% Radial 5mm 125°C Low ESR Bulk RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 257 |
|
$1.1325 / $1.2088 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 1.5 UF, THROUGH HOLE MOUNT | 174 |
|
$0.7000 / $1.5000 | Buy Now |
DISTI #
C1S521300323441
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Bulk | 257 |
|
$0.9060 / $1.0400 | Buy Now |