Part Details for RPF1018102M035B by Kyocera AVX Components
Overview of RPF1018102M035B by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPF1018102M035B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPF1018102M035B
|
Avnet Americas | ALUMINUM RADIAL POLYMER - Bulk (Alt: RPF1018102M035B) RoHS: Compliant Min Qty: 1800 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4925 | Buy Now |
DISTI #
74007858
|
RS | Polymerluminumadial,1000uF,35V | AVX RPF1018102M035B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6460 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1000 | 0 |
|
$1.1000 | Buy Now |
DISTI #
RPF1018102M035B
|
Avnet Americas | ALUMINUM RADIAL POLYMER - Bulk (Alt: RPF1018102M035B) RoHS: Compliant Min Qty: 1800 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4925 | Buy Now |
DISTI #
RPF1018102M035B
|
TME | Capacitor: polymer, 1000uF, 35VDC, ESR: 22mΩ, RPF, THT, ±20%, 3300mA Min Qty: 300 | 0 |
|
$0.8200 | RFQ |
Part Details for RPF1018102M035B
RPF1018102M035B CAD Models
RPF1018102M035B Part Data Attributes:
|
RPF1018102M035B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
RPF1018102M035B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 22 mΩ | |
Leakage Current | 5 mA | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3300 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |