Part Details for RPI-0126 by ROHM Semiconductor
Overview of RPI-0126 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for RPI-0126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RPI-0126-ND
|
DigiKey | PHOTOINTERRUPTER TRANSMISSIVE 1. Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Sense Electronic Company Limited | GAP1.2SMD4 | 1290 |
|
RFQ |
Part Details for RPI-0126
RPI-0126 CAD Models
RPI-0126 Part Data Attributes:
|
RPI-0126
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RPI-0126
ROHM Semiconductor
Transistor Output Slotted Switch, 1-Channel, 1.2mm Slot Width, ULTRA MINIATURE, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ULTRA MINIATURE, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 1.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.00075 A | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 30 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 1.2 mm | |
Surface Mount | NO |