Part Details for RPLH16-02-02-02 by LEDtronics Inc
Overview of RPLH16-02-02-02 by LEDtronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Electronic Manufacturing
Price & Stock for RPLH16-02-02-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Panel Mount - Relampable - Rear Mount - 5/8"(16mm) Mtg Dia - Amber - 130Vdc/120Vac |
17 In Stock |
|
$19.9200 / $23.3900 | Buy Now |
DISTI #
77270338
|
Verical | Pilot Panel Mount Lamp Min Qty: 4 Package Multiple: 2 Date Code: 2350 | Americas - 16 |
|
$27.8921 / $30.1418 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Master Electronics | LED Panel Mount - Relampable - Rear Mount - 5/8"(16mm) Mtg Dia - Amber - 130Vdc/120Vac |
17 In Stock |
|
$19.9200 / $23.3900 | Buy Now |
Part Details for RPLH16-02-02-02
RPLH16-02-02-02 CAD Models
RPLH16-02-02-02 Part Data Attributes
|
RPLH16-02-02-02
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPLH16-02-02-02
LEDtronics Inc
Single Color LED, Amber, 16mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 16 mm | |
Surface Mount | NO |
Alternate Parts for RPLH16-02-02-02
This table gives cross-reference parts and alternative options found for RPLH16-02-02-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPLH16-02-02-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GU2-A-S-US | Single Color LED, Amber | Dialight | RPLH16-02-02-02 vs GU2-A-S-US |
CSL-Q500A1DA | Single Color LED, Amber, 5mm | IBS Electronics Inc | RPLH16-02-02-02 vs CSL-Q500A1DA |
CSL-Q300A1GH | Single Color LED, Amber, 3mm | IBS Electronics Inc | RPLH16-02-02-02 vs CSL-Q300A1GH |
CSL-630A1DT | Single Color LED, Amber, 5.3mm | IBS Electronics Inc | RPLH16-02-02-02 vs CSL-630A1DT |
CSL-501A1DT | Single Color LED, Amber, 5mm | IBS Electronics Inc | RPLH16-02-02-02 vs CSL-501A1DT |
CSL-814A1DP | Single Color LED, Amber, 9.9mm | IBS Electronics Inc | RPLH16-02-02-02 vs CSL-814A1DP |
RPLH22-01-02-02 | Single Color LED, Amber, | LEDtronics Inc | RPLH16-02-02-02 vs RPLH22-01-02-02 |
CSL-Q650A1DT | Single Color LED, Amber, 7.1mm | IBS Electronics Inc | RPLH16-02-02-02 vs CSL-Q650A1DT |
GU2-A-S | Single Color LED, Amber | Dialight | RPLH16-02-02-02 vs GU2-A-S |
CSL-940A1DT | Single Color LED, Amber, 5mm | IBS Electronics Inc | RPLH16-02-02-02 vs CSL-940A1DT |