Part Details for RPM-012PBT97H by ROHM Semiconductor
Overview of RPM-012PBT97H by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RPM-012PBT97H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPM-012PBT97(H/G)
|
Avnet Asia | Phototransistor Chip 800nm 4-Pin SMD (Alt: RPM-012PBT97(H/G)) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 25 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for RPM-012PBT97H
RPM-012PBT97H CAD Models
RPM-012PBT97H Part Data Attributes
|
RPM-012PBT97H
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RPM-012PBT97H
ROHM Semiconductor
Photo Transistor, 800nm, 0.02A I(C)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Dark Current-Max | 500 nA | |
Infrared Range | YES | |
Mounting Feature | SURFACE MOUNT | |
On-State Current-Max | 0.02 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Peak Wavelength | 800 nm | |
Power Dissipation-Max | 0.075 W | |
Surface Mount | YES |