Part Details for RPM40-1215DG by RECOM Power Inc
Overview of RPM40-1215DG by RECOM Power Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RPM40-1215DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X9777
|
Newark | Power Module - Powerline Series Rp40-G/Single Box Rohs Compliant: Yes |Recom Power RPM40-1215DG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.4200 / $173.9700 | Buy Now |
DISTI #
RPM40-1215DG-ND
|
DigiKey | DC/DC CONVERTER +/-15V 40W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.8704 / $147.1900 | Buy Now |
DISTI #
919-RPM401215DG
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount POW MOD Series RP40 (G) 9-18Vin +/-15out RoHS: Compliant | 0 |
|
$124.8700 / $147.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$114.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$115.6700 / $145.1400 | Buy Now |
DISTI #
000000000006065786
|
Sager | Isolated DC/DC Converters - Chassis Mount POW MOD Series RP40 (G) 9-18Vin +/-15out Min Qty: 1 | 0 |
|
$117.3600 / $133.1300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 40W 9.5-18VDC +/-15VDC +/-1.4A | 0 |
|
$133.2175 / $139.8784 | RFQ |
Part Details for RPM40-1215DG
RPM40-1215DG CAD Models
RPM40-1215DG Part Data Attributes
|
RPM40-1215DG
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPM40-1215DG
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | XMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO HAS -15 VOLTS OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-X8 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.1 s |