-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X9781
|
Newark | Power Module - Powerline Series Rp40-Gw/Single Box Rohs Compliant: Yes |Recom Power RPM40-2405SGW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.8100 / $179.4100 | Buy Now |
DISTI #
RPM40-2405SGW-ND
|
DigiKey | DC/DC CONVERTER 40W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.7730 / $151.7800 | Buy Now |
DISTI #
919-RPM402405SGW
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount POW MOD Series RP40 (GW) 9-36Vin 5Vout RoHS: Compliant | 1 |
|
$128.7700 / $144.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$118.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.2800 / $149.6800 | Buy Now |
DISTI #
RPM40-2405SGW
|
TME | Converter: DC/DC, 40W, Uin: 9.5÷36V, Uout: 5VDC, Iout: 8A, RPM40-G Min Qty: 1 | 0 |
|
$114.8200 / $138.4800 | RFQ |
|
Ozdisan Elektronik | DC/DC CONV 40W 9.5-36VDC 5VDC 8A | 0 |
|
$136.2334 / $143.0450 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPM40-2405SGW
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPM40-2405SGW
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | XMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.1 s |