Part Details for RPM42P7 by Schneider Electric
Overview of RPM42P7 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for RPM42P7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-RPM42P7-ND
|
DigiKey | HARMONY, POWER PLUG-IN RELAY, 15 Min Qty: 10 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$19.7760 | Buy Now |
DISTI #
996-RPM42P7
|
Mouser Electronics | Industrial Relays PLUG-IN RELAY 250V 15A RPM RoHS: Compliant | 0 |
|
$17.5000 / $20.2100 | Order Now |
DISTI #
70335083
|
RS | 4PDT Panel Mount Relay Plug In, 15 A, 230VAC | Schneider Electric RPM42P7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 8 |
|
$16.1400 / $20.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.0000 / $18.0900 | Buy Now |
DISTI #
RPM42P7
|
TME | Relay: electromagnetic, 4PDT, 230VAC, Icontacts max: 15A Min Qty: 1 | 0 |
|
$18.5800 / $20.4300 | RFQ |
Part Details for RPM42P7
RPM42P7 CAD Models
RPM42P7 Part Data Attributes
|
RPM42P7
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RPM42P7
Schneider Electric
Power/Signal Relay, 4PDT, Momentary, 2125mW (Coil), 15A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | Schneider Electric | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 184 V; COIL RELEASE VOLTAGE(AC): 34.5V | |
Body Breadth | 27 mm | |
Body Height | 39 mm | |
Body Length or Diameter | 41 mm | |
Coil Current(AC)-Max | 0.009 A | |
Coil Power | 2125 mW | |
Coil Resistance | 7350 Ω | |
Coil Voltage(AC)-Max | 230 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 41mm x 27mm x 39mm | |
Reference Standard | CSA; EAC; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Sealing | IP40; RT1 | |
Surface Mount | NO | |
Termination Type | SNAP ON |