Part Details for RPM60-2412SG by RECOM Power Inc
Overview of RPM60-2412SG by RECOM Power Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RPM60-2412SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X9822
|
Newark | Power Module - Powerline Series Rp60-G/Single Box Rohs Compliant: Yes |Recom Power RPM60-2412SG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.0000 / $188.0600 | Buy Now |
DISTI #
RPM60-2412SG-ND
|
DigiKey | DC/DC CONVERTER 60W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.8904 / $172.2000 | Buy Now |
DISTI #
919-RPM602412SG
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount POW MOD Series RP60 (G) 18-36Vin 12Vout RoHS: Compliant | 0 |
|
$140.8900 / $170.1100 | Order Now |
DISTI #
70052433
|
RS | DC/DC CONVERTER, BULKHEAD, POWERLINE, 60W, 12VDC, INPUT 18-36VAC | RECOM Power Inc. RPM60-2412SG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$167.0900 / $179.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$134.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$139.5000 / $149.8300 | Buy Now |
DISTI #
RPM60-2412SG
|
TME | Converter: DC/DC, 60W, Uin: 18÷36V, Uout: 12VDC, Iout: 5A, RPM60-G Min Qty: 1 | 0 |
|
$131.4200 / $159.5000 | RFQ |
DISTI #
RPM602412SG
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
$126.0100 / $172.2000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 60W 18-36VDC 12VDC 5A | 0 |
|
$155.8248 / $163.6160 | RFQ |
Part Details for RPM60-2412SG
RPM60-2412SG CAD Models
RPM60-2412SG Part Data Attributes
|
RPM60-2412SG
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPM60-2412SG
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES |