-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5294
|
Newark | Eval Module, Dc/Dc Converter, 12V, 3A, Silicon Manufacturer:Recom Power, Silicon Core Number:Rpmb12-3.0 Module, Kit Application Type:Power Management, Application Sub Type:Dc/Dc Converter, Kit Contents:Evaluation Module Rpmb12-3.0 Rohs Compliant: Yes |Recom Power RPMB12-3.0-EVM-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.9800 / $63.3400 | Buy Now |
DISTI #
919-RPMB12-3.0-EVM-1
|
Mouser Electronics | Power Management IC Development Tools 12.8-36Vi 12Vo 3A 9-24VTrim RoHS: Compliant | 2 |
|
$41.2300 / $53.5700 | Buy Now |
DISTI #
71886677
|
RS | DC-DC Converter, Evaluation Module, 12V@2A, 12.8-36V in, RPMB-3.0-EVM-1 Series | RECOM Power Inc. RPMB12-3.0-EVM-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$50.2200 / $55.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$41.7600 | Buy Now |
|
Onlinecomponents.com | RPMB12 DC to DC Converter and Switching Regulator Module 9VDC to 24VDC Output Evaluation Board | 0 |
|
$42.7500 / $56.5900 | Buy Now |
DISTI #
RPMB12-3.0-EVM1
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$39.2200 / $53.5800 | Buy Now |
DISTI #
3551796
|
Farnell | EVALUATION MODULE, DC / DC CONVERTER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$49.5820 / $56.3323 | Buy Now |
|
Ozdisan Elektronik | RPMB12-3.0 EVALUATION MODULE | 0 |
|
$53.0563 / $56.7702 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy