Part Details for RPMC5014-63 by Astrodyne TDI Power Supplies & EMI Filters
Overview of RPMC5014-63 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for RPMC5014-63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RPMC5014-63-ND
|
DigiKey | LINE FILTER 480VAC 63A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$2,239.1000 | Buy Now |
DISTI #
446-RPMC5014-63
|
Mouser Electronics | Power Line Filters FILTER COTS 3-PHASE DELTA 63A 480VAC RoHS: Compliant | 0 |
|
$1,990.3100 | Order Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$2,627.2092 / $2,706.8216 | Buy Now |
Part Details for RPMC5014-63
RPMC5014-63 CAD Models
RPMC5014-63 Part Data Attributes
|
RPMC5014-63
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RPMC5014-63
Astrodyne TDI Power Supplies & EMI Filters
Three Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 88.9 mm | |
High Pot | 2200 V | |
Length | 254 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 63 A | |
Rated Voltage | 480 V | |
Width | 254 mm |