Part Details for RPMD40-4815DGW/N by RECOM Power Inc
Overview of RPMD40-4815DGW/N by RECOM Power Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RPMD40-4815DGW/N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPMD40-4815DGW/N-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY +/-15V 40W Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$171.1364 / $212.3200 | Buy Now |
DISTI #
919-RPMD40-4815DGW/N
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount POWER MODULE Series RP40 (GW) RoHS: Compliant | 0 |
|
$187.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$165.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$154.7100 / $406.0900 | Buy Now |
DISTI #
000000000006065988
|
Sager | Isolated DC/DC Converters - DIN Rail Mount POWER MODULE Series RP40 (GW) Min Qty: 1 | 0 |
|
$169.3100 / $192.0500 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 40W 18-75VDC +/-15VDC +/-1.33A | 0 |
|
$191.9486 / $201.5461 | RFQ |
Part Details for RPMD40-4815DGW/N
RPMD40-4815DGW/N CAD Models
RPMD40-4815DGW/N Part Data Attributes:
|
RPMD40-4815DGW/N
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPMD40-4815DGW/N
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO VOUT=(-15VOLT) | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-X9 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES |