Part Details for RPPM-4/1-X-40MM by TE Connectivity
Overview of RPPM-4/1-X-40MM by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPPM-4/1-X-40MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4621
|
Newark | Rppm-4/1-X-40Mm |Raychem Te Connectivity RPPM-4/1-X-40MM Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3900 | Buy Now |
DISTI #
A119503-ND
|
DigiKey | HEATSHRINK 0.158" X 0.131' CLEAR Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
4098 In Stock |
|
$0.7700 | Buy Now |
DISTI #
650-RPPM-4/1-X-40MM
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RPPM-4/1-X-40MM RoHS: Compliant | 0 |
|
$0.5050 | Order Now |
|
Onlinecomponents.com | RPPM-4/1-X-40MM RoHS: Compliant | 0 |
|
$0.2629 / $0.5478 | Buy Now |
DISTI #
RYCRPPM-4/1-X-40MM
|
Interstate Connecting Components | Transparent, Dual Wall Tubing RPPM-4/1-X-40MM | 0 |
|
Buy Now | |
|
Master Electronics | RPPM-4/1-X-40MM RoHS: Compliant | 0 |
|
$0.2629 / $0.5478 | Buy Now |