Part Details for RPS-1-400/2.0-9 by TE Connectivity
Overview of RPS-1-400/2.0-9 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPS-1-400/2.0-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J8906
|
Newark | Heat Shrink Marker, 25.4Mm, White, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:25.4Mm X 48.26Mm, I.d. Max:-, I.d. Min:25.4Mm, Shrink Ratio:3:1 Rohs Compliant: Yes |Raychem Te Connectivity RPS-1-400/2.0-9 Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: Pack | 0 |
|
$509.3700 | Buy Now |
DISTI #
RPS-1-400/2.0-9-ND
|
DigiKey | LABEL HEAT SHRINKABL 1X1.97" WHT Min Qty: 1 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6002 / $2.9600 | Buy Now |
DISTI #
4602050003
|
Avnet Americas | RPS-1-400/2.0-9 - Bulk (Alt: 4602050003) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$1.4553 / $1.6430 | Buy Now |
DISTI #
650-RPS1400/2.09
|
Mouser Electronics | Wire Labels & Markers HS-SLEEVE 1" WH PRICE PER PC RoHS: Compliant | 1507 |
|
$1.5400 / $2.9500 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant |
4148 In Stock |
|
$1.1000 / $2.5500 | Buy Now |
DISTI #
73477038
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2335 | Americas - 4148 |
|
$1.9482 / $3.3775 | Buy Now |
DISTI #
4602050003
|
TTI | Wire Labels & Markers RPS-1-400/2.0-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 4250 In Stock |
|
$1.0900 / $1.7600 | Buy Now |
DISTI #
4602050003
|
Avnet Americas | RPS-1-400/2.0-9 - Bulk (Alt: 4602050003) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$1.4553 / $1.6430 | Buy Now |
DISTI #
RYCRPS-1-400/2.0-9
|
Interstate Connecting Components | 0 |
|
$1.7259 / $1.7517 | Buy Now | |
|
Powell Electronics | Wire Identification HS-SLEEVE 1" WH PRICE PER PC Min Qty: 1000 | 2750 |
|
$0.9900 / $1.5600 | Buy Now |
Part Details for RPS-1-400/2.0-9
RPS-1-400/2.0-9 CAD Models
RPS-1-400/2.0-9 Part Data Attributes:
|
RPS-1-400/2.0-9
TE Connectivity
Buy Now
|
Compare Parts:
RPS-1-400/2.0-9
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |