Part Details for RPS-100RLM+ by Honda Tsushin Kogyo Co Ltd
Overview of RPS-100RLM+ by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RPS-100RLM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8823
|
Newark | Honda Connector |Honda RPS-100RLM+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 269 |
|
$23.6500 / $32.7000 | Buy Now |
|
Onlinecomponents.com | Conn Ejector Header HDR 100 POS 1.27mm Solder RA Thru-Hole RoHS: Compliant |
269 Partner Stock |
|
$9.9900 / $26.1200 | Buy Now |
|
Master Electronics | Conn Ejector Header HDR 100 POS 1.27mm Solder RA Thru-Hole RoHS: Compliant |
269 Partner Stock |
|
$9.9900 / $26.1200 | Buy Now |
Part Details for RPS-100RLM+
RPS-100RLM+ CAD Models
RPS-100RLM+ Part Data Attributes:
|
RPS-100RLM+
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RPS-100RLM+
Honda Tsushin Kogyo Co Ltd
Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | LACTHED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |