Part Details for RPS-120-15-C by Mean Well
Overview of RPS-120-15-C by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPS-120-15-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2013
|
Newark | Power Supply, Ac-Dc, 15V, 5.6A Rohs Compliant: Yes |Mean Well RPS-120-15-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.7200 / $33.4700 | Buy Now |
DISTI #
1866-4016-ND
|
DigiKey | AC/DC CONVERTER 15V 84W Min Qty: 1 Lead time: 12 Weeks Container: Box |
98 In Stock |
|
$29.1032 / $31.9200 | Buy Now |
DISTI #
RPS-120-15-C
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 84W/120W Chassis Mount - Boxed Product (Development Kits) (Alt: RPS-120-15-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$31.6800 | Buy Now |
DISTI #
709-RPS120-15-C
|
Mouser Electronics | Switching Power Supplies 120W 15V 80-264Vac with case 2xMOPP RoHS: Compliant | 30 |
|
$28.3200 / $31.9000 | Buy Now |
DISTI #
70913387
|
RS | Power Supply, AC-DC, 120W,15V,5.6A, 8A, ENCLOSED SINGLE OUTPUT MEDICAL | MEAN WELL RPS-120-15-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$30.4400 / $33.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$26.4000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 15V@5.6A - 84W - Medical RoHS: Compliant |
63 In Stock |
|
$23.0000 / $26.0000 | Buy Now |
DISTI #
RPS-120-15-C
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 84W/120W Chassis Mount - Boxed Product (Development Kits) (Alt: RPS-120-15-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$31.6800 | Buy Now |
DISTI #
RPS-120-15-C
|
TME | Power supply: switched-mode, open, 120W, 113÷370VDC, 80÷264VAC Min Qty: 1 | 20 |
|
$23.0000 / $26.0000 | Buy Now |
DISTI #
RPS-120-15-C
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 84W/120W Chassis Mount - Boxed Product (Development Kits) (Alt: RPS-120-15-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$31.6800 | Buy Now |
Part Details for RPS-120-15-C
RPS-120-15-C CAD Models
RPS-120-15-C Part Data Attributes
|
RPS-120-15-C
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RPS-120-15-C
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |