-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 112.2W, Hybrid, PACKAGE-19
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2654
|
Newark | Power Supply, Ac-Dc, 12V, 12.9A, 112.2W Rohs Compliant: Yes |Mean Well RPS-160-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.1300 | Buy Now |
DISTI #
1866-4023-ND
|
DigiKey | AC/DC CONVERTER 12V 109W Min Qty: 1 Lead time: 12 Weeks Container: Box |
79 In Stock |
|
$47.9152 / $52.7100 | Buy Now |
DISTI #
RPS-160-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 12.9A 112.2W - Boxed Product (Development Kits) (Alt: RPS-160-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$41.3000 / $46.7000 | Buy Now |
DISTI #
709-RPS160-12
|
Mouser Electronics | Switching Power Supplies 159.8W 12V 12.9A W/PFC Function RoHS: Compliant | 25 |
|
$50.7600 / $55.8400 | Buy Now |
DISTI #
70069812
|
RS | Power Supply, AC-DC,12V,9.1A,100-264V In, Open Frame, Panel Mnt, Medical, RPS Series | MEAN WELL RPS-160-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 7 |
|
$51.2600 / $56.9600 | Buy Now |
|
Future Electronics | RPS-160 Series 160 W Single Output 12 V AC/DC Medical Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$46.7000 / $49.0400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@9.1A - 112.2W - Medical RoHS: Compliant |
135 In Stock |
|
$41.3000 / $46.7000 | Buy Now |
DISTI #
65250124
|
Verical | AC/DC Power Supply Single-OUT 12V 9.1(Convection)A/12.9(Forced Air)A 159.8W Medical 18-Pin Min Qty: 2 Package Multiple: 1 Date Code: 2240 | Americas - 131 |
|
$48.8992 / $58.5947 | Buy Now |
DISTI #
77346902
|
Verical | AC/DC Power Supply Single-OUT 12V 9.1(Convection)A/12.9(Forced Air)A 159.8W Medical 18-Pin Min Qty: 2 Package Multiple: 1 | Americas - 56 |
|
$46.6757 / $56.1739 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPS-160-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RPS-160-12
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 112.2W, Hybrid, PACKAGE-19
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-19 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO HAS 159.8W O/P POWER AT 20.5CFM; OPERATES WITH 127-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EAC, EN, IEC, TUV | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X19 | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 9.1 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 112.2 W | |
Trim/Adjustable Output | YES |