Part Details for RPS-200-15-C by Mean Well
Overview of RPS-200-15-C by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPS-200-15-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2660
|
Newark | Power Supply, Ac-Dc, 15V, 9.4A Rohs Compliant: Yes |Mean Well RPS-200-15-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.8400 / $65.5400 | Buy Now |
DISTI #
1866-4030-ND
|
DigiKey | AC/DC CONVERTER 15V 141W Min Qty: 1 Lead time: 12 Weeks Container: Box |
271 In Stock |
|
$46.6248 / $52.3000 | Buy Now |
DISTI #
RPS-200-15-C
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 13.4A 201W - Boxed Product (Development Kits) (Alt: RPS-200-15-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$46.2000 / $52.3000 | Buy Now |
DISTI #
709-RPS200-15-C
|
Mouser Electronics | Switching Power Supplies 200W 15V 80-264Vac with case 2xMOPP RoHS: Compliant | 7 |
|
$47.6000 / $52.3000 | Buy Now |
DISTI #
70913397
|
RS | Power Supply, AC-DC, 200W,15V,9.4A, 13.4A, ENCLOSED SINGLE OUTPUT MEDICAL | MEAN WELL RPS-200-15-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$61.2400 / $65.8500 | RFQ |
|
Future Electronics | RPS-200 Series 200 W 15 V 80 to 264 VAC Single Output AC/DC Power Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$52.3000 / $54.9200 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 15V@9.4A - 200W - Medical RoHS: Compliant |
60 On Order |
|
$46.2000 / $52.3000 | Buy Now |
DISTI #
RPS-200-15C
|
TME | Power supply: switched-mode, open, 200W, 113÷370VDC, 80÷264VAC Min Qty: 1 | 1 |
|
$47.5800 / $52.3000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 46 |
|
$69.7687 / $75.8342 | Buy Now |
DISTI #
000000000005404052
|
Sager | Switching Power Supplies 200W 15V 80-264Vac with case 2xMOPP Min Qty: 1 | 28 |
|
$46.2000 / $52.2500 | Buy Now |
Part Details for RPS-200-15-C
RPS-200-15-C CAD Models
RPS-200-15-C Part Data Attributes
|
RPS-200-15-C
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RPS-200-15-C
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 113V- 370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, EAC, TUV, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 93.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 103.4 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 9.4 A | |
Output Voltage-Max | 15.8 V | |
Output Voltage-Min | 14.3 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 141 W | |
Trim/Adjustable Output | YES | |
Width | 62 mm |