Part Details for RPS-500-48-TF by Mean Well
Overview of RPS-500-48-TF by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPS-500-48-TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6911
|
Newark | Power Supply, Ac-Dc, 48V, 10.4A Rohs Compliant: Yes |Mean Well RPS-500-48-TF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.7600 | Buy Now |
DISTI #
1866-5625-ND
|
DigiKey | AC/DC CONVERTER 48V 499W Min Qty: 1 Lead time: 12 Weeks Container: Box |
9 In Stock |
|
$104.5804 / $115.2200 | Buy Now |
DISTI #
RPS-500-48-TF
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 6.7A/10.4A 320W/500W Chassis Mount - Boxed Product (Development Kits) (Alt: RPS-500-48-TF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$97.4000 / $110.2000 | Buy Now |
DISTI #
709-RPS-500-48-TF
|
Mouser Electronics | Switching Power Supplies 499.2W 48V 10.4A Med Enclosed top fan RoHS: Compliant | 31 |
|
$110.7900 / $122.0400 | Buy Now |
DISTI #
71693537
|
RS | Power Supply AC-DC 48V@10.4A,5V@1A,12V@0.5A 115-264V In Medical RPS-500 Series | MEAN WELL RPS-500-48-TF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$113.5200 / $122.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$112.2700 | Buy Now |
|
Onlinecomponents.com | 500W AC/DC Power Supply - 48VDC Outout - Input 80-264VAC - 5"x3" - Enclosed - Top Fan - Green Medical Power Supply | 0 |
|
$97.4000 / $110.2000 | Buy Now |
DISTI #
RPS-500-48-TF
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 6.7A/10.4A 320W/500W Chassis Mount - Boxed Product (Development Kits) (Alt: RPS-500-48-TF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$97.4000 / $110.2000 | Buy Now |
DISTI #
RPS-500-48-TF
|
TME | Power supply: switched-mode, open, 499.2W, 113÷370VDC, 80÷264VAC Min Qty: 1 | 0 |
|
$97.4000 / $110.2000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 2 |
|
$183.5508 / $199.5079 | Buy Now |
Part Details for RPS-500-48-TF
RPS-500-48-TF CAD Models
RPS-500-48-TF Part Data Attributes:
|
RPS-500-48-TF
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RPS-500-48-TF
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 499.2W, Hybrid, Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 113V- 370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, CSA, EAC, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 130 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 10.4 A | |
Output Voltage-Max | 50.4 V | |
Output Voltage-Min | 45.6 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 499.2 W | |
Trim/Adjustable Output | YES | |
Width | 86 mm |